Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mailing Labels, Paper, 139 x 99.1mm, 2x 300pcs, White8018-300
8018-300 - Mailing Labels, Paper, 139 x 99.1mm, 2x 300pcs, White, Avery Zweckform
301-29-696
8018-300

No longer available. View product category

Mailing Labels, Paper, 139 x 99.1mm, 2x 300pcs, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
300 pcs
Paper 
139 mm
99.1 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Attractive 300 sheet large pack in proven brand quality
  • Specially developed adhesive for best adhesion of the shipping labels

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Avery Zweckform
Gross weight (incl. package) 2747 Gram
Dimensions (incl. package) 310 x 215 x 52 MM
Customs number 4821901000
UNSPSC (v5.03) 55121606
EAN 4004182180181