Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mains Cable 2x 1mm² Copper Unshielded 500V 50m WhiteRND 475-00025
RND 475-00025 - Mains Cable 2x 1mm² Copper Unshielded 500V 50m White, RND
300-45-295
RND 475-00025

Mains Cable 2x 1mm² Copper Unshielded 500V 50m White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Copper 
Mains Cable 
500 V
2 
60 °C
Standards Met:BS EN 60228

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Light duty cable
  • Class 5 flexible copper conductor
  • For use in domestic appliances and light portable appliances
  • Unsuitable for outdoor use or industrial applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Turkey (TR)
Manufacturer RND
Gross weight (incl. package) 3056 Gram
Dimensions (incl. package) 180 x 180 x 155 MM
Customs number 8544499590
UNSPSC (v5.03) 26121603
EAN 653415231707