Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mains Cablex 6mm² Copper Unshielded 50m BlackRND 475-00311
RND 475-00311 - Mains Cablex 6mm² Copper Unshielded 50m Black, RND
300-45-581
RND 475-00311

No longer available. View product category

Mains Cablex 6mm² Copper Unshielded 50m Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Copper 
Mains Cable 
50 °C
50 m
2.8 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Power and control cable for fixed installation
  • Can be used indoors, outdoors, underground, in concrete and in water
  • Class 1 solid copper conductor according to BS EN 60228
  • Fixed temperature: -15 ... 70 °C

Legislation and compliance

Additional information

Country of origin Turkey (TR)
Manufacturer RND
Gross weight (incl. package) 55100 Gram
Dimensions (incl. package) 600 x 600 x 300 MM
Customs number 8544499500
UNSPSC (v5.03) 26121603