EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Mains Filter, 6A, 250VAC, Quick Connect / SolderFN343-6-05

FN343-6-05 - Mains Filter, 6A, 250VAC, Quick Connect / Solder

  301-09-676
  FN343-6-05
FN343605
 :Schaffner

Mains Filter, 6A, 250VAC, Quick Connect / Solder

 

FN343-6-05 - Mains Filter, 6A, 250VAC, Quick Connect / Solder

  301-09-676
  FN343-6-05
FN343605
 :Schaffner

 
EMI Filter 
250 VAC
0.43 
0.4 
0.77 
6 A
Quick Connect / Solder 

 

 

 

 
 
   

 

  Thailand (TH)
  168 Gram
  90 x 70 x 33 MM
  8504500090
  32121702
  7612774450436