Adhesive

53 Products found View all Products
Refine Search Results
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Based on
Viscosity
Content
Colour
Delivery form
Temperature range
Art.Nr.: 110-41-278
Man Pt. No.: PG22B, CH DE
1 +
 4,75
5 +
 4,46
Henkel
Starch
Semi-Solid
22 g
White
-
-
Art.Nr.: 110-41-260
Man Pt. No.: LOCTITE 407, CH DE
1 +
 26,15
10 +
 23,68
Loctite
Cyanacrylate
Low Viscosity
20 g
-
-
-60 ... +80 °C
Art.Nr.: 300-47-198
Man Pt. No.: REPAIR EXTREME
1 +
 10,22
5 +
 9,72
Loctite
-
-
20 g
-
Tube
-50 ... +120 °C
Art.Nr.: 180-85-664
Man Pt. No.: ELAST.N10, 90 ML, NORDIC
1 +
 27,81
10 +
 21,51
Wacker
-
-
90 ml
Transparent
-
-50 ... +180 °C
Art.Nr.: 110-41-204
Man Pt. No.: LOCTITE 480, CH DE
1 +
 36,29
10 +
 35,33
Loctite
-
100...500 mPas
20 g
-
-
-50 ... +100 °C
Art.Nr.: 110-41-277
Man Pt. No.: PKSB03, CH DE
1 +
 8,34
10 +
 7,49
Henkel
-
-
250 g
-
-
-20 ... +70 °C
Art.Nr.: 180-47-681
Man Pt. No.: MC100, CH DE
1 +
 22,46
10 +
 20,90
3M
Modified ethyl cyanoacrylate
80...120 mPas
20 g
-
-
-50 ... +80 °C
Art.Nr.: 110-41-191
Man Pt. No.: 3430
1 +
 13,19
10 +
 12,56
Loctite
epoxy
Semi-Fluid
24 ml
-
-
max. 100 °C
Art.Nr.: 180-54-768
Man Pt. No.: EXTREM REPAIR -OLD
1 +
 10,17
5 +
 9,67
Henkel
-
Highly Viscous
20 g
Clear
-
-50 ... +120 °C
Art.Nr.: 110-41-179
Man Pt. No.: PATTEX CLASSIC MATIC, CH DE
1 +
 8,29
10 +
 7,54
Henkel
-
Highly Viscous
3 g
-
-
-20 ... +80 °C

Products are being loaded..