Cleaner Set
44
Products found
- including 0 from our Special Procurement Assortment.
Refine Search Results
Filter
Remove all filter×- Manufacturer
- Width
-
Material, grip
Min Max
- Length
- Head width
- Head material
- Head length
- Head
- Delivery form
- Availability
-
Price
EUREUR
Add additional filter
- You can select a range by:
- Using the Min and Max lists from the dropdown or simply start typing a value in the box
- Keeping the "Shift" key pressed and selecting the first and last value of your range - Click on "Apply Selection" to filter the results
- Add more filters by clicking on "Add additional filters"
Product details
Price (EUR)
Availability
|
Manufacturer
|
Length
|
Width
|
Head
|
Head width
|
Head length
|
Head material
|
Material, grip
|
Overall length of swab
|
Content
|
Delivery form
|
1 +
52,80
5 +
47,99
10 +
43,20
|
Chemtronics
|
72 mm
|
2.6 mm
|
Rigid
|
3.5 mm
|
10.2 mm
|
Polyurethane Foam
|
Polypropylene
|
-
|
-
|
Bag
|
1 +
30,50
5 +
27,72
10 +
24,95
|
Chemtronics
|
127 mm
|
4.8 mm
|
Rigid
|
20.8 mm
|
9.7 mm
|
100ppi Foam
|
Polypropylene
|
-
|
-
|
Bag
|
1 +
5,92
5 +
5,39
10 +
4,85
|
Chemtronics
|
152 mm
|
2 mm
|
-
|
4.8 mm
|
16 mm
|
Cotton
|
Wood
|
-
|
-
|
Bag
|
1 +
145,90
5 +
132,60
10 +
119,40
|
Techspray
|
-
|
-
|
Rigid
|
12.7 mm
|
25.4 mm
|
Polyethene
|
-
|
127 mm
|
-
|
-
|
1 +
56,30
5 +
51,20
10 +
46,06
|
Chemtronics
|
80 mm
|
2.4 mm
|
Rigid
|
3.3 mm
|
9.9 mm
|
Polyurethane Foam
|
Polypropylene
|
-
|
-
|
Bag
|
1 +
33,44
5 +
30,40
10 +
27,36
|
Chemtronics
|
170 mm
|
3.3 mm
|
Rigid
|
1.93 mm
|
15.7 mm
|
Porous Polyvinylidene Fluoride
|
Polyethylene
|
-
|
-
|
Bag
|
1 +
65,00
|
Ideal Tek
|
-
|
-
|
-
|
-
|
-
|
-
|
-
|
25 mm
|
-
|
-
|
1 +
46,92
5 +
42,66
10 +
38,39
|
Chemtronics
|
171 mm
|
3.3 mm
|
Rigid
|
7.1 mm
|
17.5 mm
|
-
|
Polyethylene
|
-
|
-
|
Bag
|
1 +
26,89
10 +
25,01
50 +
23,13
|
Chemtronics
|
82.5 mm
|
1.7 mm
|
Rigid
|
9.6 mm
|
22.3 mm
|
Synthetic Chamois
|
ABS
|
-
|
-
|
Bag
|
1 +
17,98
5 +
17,06
10 +
16,13
|
Ideal Tek
|
-
|
-
|
-
|
-
|
-
|
-
|
-
|
-
|
180 ml
|
-
|
Products are being loaded..