Hearing Protectors

73 Products found View all Products
Refine Search Results
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Signal-to-noise ratio (SNR)
Protection class
Weight
Material
Diameter
Colour
Batteries
new
Art.Nr.: 301-12-452
Man Pt. No.: SPA3BL
1 +
 6,00
5 +
 5,94
10 +
 5,85
Delta Plus
28 dB
-
158 g
-
-
Blue
-
new
Art.Nr.: 301-12-381
Man Pt. No.: CONIC010JA
1 +
 2,70
5 +
 2,67
10 +
 2,63
Delta Plus
29 dB
-
-
-
-
Navy - Blue, Red
-
new
Art.Nr.: 301-12-392
Man Pt. No.: CONICFIT010BL
1 +
 19,30
5 +
 19,10
10 +
 18,80
Delta Plus
37 dB
-
-
-
-
Yellow
-
Art.Nr.: 180-79-822
Man Pt. No.: AV13011
1 +
 4,26
5 +
 4,04
10 +
 3,84
Avit
37 dB
EN 352-2
-
-
-
-
-
Art.Nr.: 180-79-809
Man Pt. No.: AV13012
1 +
 14,50
5 +
 13,82
10 +
 13,64
Avit
27 dB
EN 352-1
-
-
-
-
-
Art.Nr.: 110-64-782
Man Pt. No.: MRX21AWS5
1 +
 410,00
5 +
 389,00
Peltor
29 dB
EN 352-1, EN 352-3
430 g
-
-
-
-
Art.Nr.: 110-64-794
Man Pt. No.: X1A
1 +
 21,47
5 +
 19,36
Peltor
27 dB
EN 352-1, EN 352-3
184 g
-
-
-
-
Art.Nr.: 300-99-804
Man Pt. No.: 7100075598
1 +
 395,00
5 +
 385,00
Peltor
-
-
-
-
-
-
-
Art.Nr.: 110-64-800
Man Pt. No.: X4A
1 +
 31,87
5 +
 30,64
Peltor
35 dB
EN 352-1, EN 352-3
234 g
-
-
-
-
Art.Nr.: 110-64-795
Man Pt. No.: X1P3
1 +
 22,10
5 +
 19,95
Peltor
26 dB
EN 352-1, EN 352-3
185 g
-
-
-
-

Products are being loaded..