Safety Clothing
41
Products found
- including 0 from our Special Procurement Assortment.
Refine Search Results
Filter
Remove all filter×- Manufacturer
- Tested to
- Size
- Material
- Colour
- Availability
-
Price
EUREUR
Add additional filter
- You can select a range by:
- Using the Min and Max lists from the dropdown or simply start typing a value in the box
- Keeping the "Shift" key pressed and selecting the first and last value of your range - Click on "Apply Selection" to filter the results
- Add more filters by clicking on "Add additional filters"
Product details
Price (EUR)
Availability
|
Manufacturer
|
Colour
|
Size
|
Width
|
Length
|
Height
|
Material
|
Tested to
|
Weight
|
1 +
6,80
5 +
6,39
10 +
5,97
|
SIOEN Industries - Apparel Division
|
Flourescent Orange
|
-
|
-
|
-
|
-
|
-
|
EN 471 Class 2
|
-
|
1 +
62,10
5 +
58,90
|
Eurostat
|
-
|
L
|
-
|
-
|
-
|
-
|
-
|
-
|
1 +
60,70
5 +
57,70
|
Eurostat
|
-
|
XXL
|
-
|
-
|
-
|
-
|
-
|
-
|
1 +
21,07
5 +
19,80
|
3M
|
White
|
-
|
-
|
-
|
-
|
ABS
|
-
|
340 g
|
1 +
4,48
5 +
4,29
|
3M
|
White
|
Extra Large
|
-
|
-
|
-
|
Polypropylene
|
EN 13034 + EN ISO 13982-1
|
-
|
1 +
93,10
5 +
84,60
|
Eurostat
|
Grey
|
Extra Large
|
-
|
-
|
-
|
-
|
-
|
-
|
1 +
24,56
5 +
23,08
|
3M
|
White
|
-
|
-
|
-
|
-
|
ABS
|
-
|
310 g
|
1 +
9,53
5 +
8,96
|
3M
|
White on Blue
|
Extra Large
|
-
|
-
|
-
|
Polypropylene
|
EN 13034 + EN ISO 13982-1
|
-
|
1 +
64,00
5 +
60,20
|
3M
|
Yellow
|
-
|
-
|
-
|
-
|
ABS
|
-
|
640 g
|
1 +
30,31
|
Björnkläder
|
Black
|
-
|
147 mm
|
240 mm
|
20 mm
|
Rubber
|
EN 14404
|
-
|
Products are being loaded..