Marker Spray 500ml Orange10165-AA
Image is for illustrative purposes only. Please refer to product description.
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Spray paint for temporary ground marking work, even in cold or damp weather
- Good adhesion, quick-drying, high coverage. With special protective cap
- Ideal for marking during construction or surveying work
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H319:Causes serious eye irritation
- H336:May cause drowsiness or dizziness
Supplemental Hazard Information
- EUH066:Repeated exposure may cause skin dryness or cracking.
- EUH208:Contains <name of sensitising substance>. May produce an allergic reaction.
Article Information
Previous Article Number
Additional information
Country of origin Spain (ES)
Manufacturer CRC
Gross weight (incl. package) 486 Gram
Dimensions (incl. package) 245 x 65 x 65 MM
Customs number 3814009099
UNSPSC (v5.03) 44102904
EAN 5412386060441