Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Medical Power Supply GSM120B Series 264V 1.4A 120W IEC 60320 C8 DIN 4-PinGSM120B24-R7B XXX
GSM120B24-R7B XXX - Medical Power Supply GSM120B Series 264V 1.4A 120W IEC 60320 C8 DIN 4-Pin, MEAN WELL
300-01-982
GSM120B24-R7B XXX

No longer available. View product category

Medical Power Supply GSM120B Series 264V 1.4A 120W IEC 60320 C8 DIN 4-Pin

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
5 A
Fixed 
120 W
Series:GSM120B Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Built-in Active PFC function
  • Low leakage current
  • Medical safety approved (2x MOPP between primary to secondary)
  • Class II Power (without earth pin)
  • 100 % full load burn-in test

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 635 Gram
Dimensions (incl. package) 210 x 105 x 45 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004