Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Meter Test Terminal Block, 800mm, Pin, YellowZPK 8188 Ni / GE
ZPK 8188 Ni / GE - Meter Test Terminal Block, 800mm, Pin, Yellow, Schützinger
300-96-392
ZPK 8188 Ni / GE

No longer available. View product category

Meter Test Terminal Block, 800mm, Pin, Yellow

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Pin 
4 mm
Yellow 
Nickel-Plated Steel 
Polyamide 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For quick test connection to electric meter
  • Spring clip for Ø 6 mm
  • Socket Ø 4 mm
  • Connection must be dead when installed

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Schützinger
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8536901000
UNSPSC (v5.03) 41111905