Business
Private
EURExc. Vat
Micro Switch, E, 15A, 2A, 1CO, ButtonE13-00M

E13-00M - Micro Switch, E, 15A, 2A, 1CO, Button

301-61-403
E13-00M
7064098
Manufacturer:ZF Friedrichshafen AG

Offer
Micro Switch, E, 15A, 2A, 1CO, Button

Image is for illustrative purposes only. Please refer to product description.

E13-00M - Micro Switch, E, 15A, 2A, 1CO, Button

301-61-403
E13-00M
7064098
Manufacturer:ZF Friedrichshafen AG

Product specifications
15 A
2 A
Button 
Faston Terminal, 2.5 x 0.3 mm 
Phenolic 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Gross weight (incl. package) 19 Gram
Dimensions (incl. package) 70 x 37 x 16 MM
Customs number 8536508090
UNSPSC (v5.03) 39121506