Business
Private
EURExc. Vat
Micro Switch, DB, 100mA, 1CO, 1.5N, Flat LeverDB3C-B1LC

DB3C-B1LC - Micro Switch, DB, 100mA, 1CO, 1.5N, Flat Lever

301-61-386
DB3C-B1LC
517488
Manufacturer:ZF Friedrichshafen AG

Micro Switch, DB, 100mA, 1CO, 1.5N, Flat Lever

Image is for illustrative purposes only. Please refer to product description.

DB3C-B1LC - Micro Switch, DB, 100mA, 1CO, 1.5N, Flat Lever

301-61-386
DB3C-B1LC
517488
Manufacturer:ZF Friedrichshafen AG

Product specifications
100 mA
Flat Lever 
Quick Connect Terminal, 2.8 x 0.5 mm 
Polybutylene Terephthalate (PBT) 
Polyethylene Terephthalate (PET) 
250 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Accords with DIN41635 type B
  • Separate lever can be delivered as desired
  • Snap-action switch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 22 x 20 x 6 MM
Customs number 8536500700
UNSPSC (v5.03) 39121506