Business
Private
EURExc. Vat
Micro Switch, DB, 10A, 1CO, 2.5N, Roller LeverDB2C-B1RC

DB2C-B1RC - Micro Switch, DB, 10A, 1CO, 2.5N, Roller Lever

301-61-385
DB2C-B1RC
Manufacturer:ZF Friedrichshafen AG

Micro Switch, DB, 10A, 1CO, 2.5N, Roller Lever

Image is for illustrative purposes only. Please refer to product description.

DB2C-B1RC - Micro Switch, DB, 10A, 1CO, 2.5N, Roller Lever

301-61-385
DB2C-B1RC
Manufacturer:ZF Friedrichshafen AG

Product specifications
10 A
Roller Lever 
Quick Connect Terminal, 2.8 x 0.5 mm 
Polybutylene Terephthalate (PBT) 
Polyethylene Terephthalate (PET) 
250 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Accords with DIN41635 type B
  • Separate lever can be delivered as desired
  • Snap-action switch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 1.89 Gram
Dimensions (incl. package) 23 x 30 x 10 MM
Customs number 8536508090
UNSPSC (v5.03) 39121506