Business
Private
EURExc. Vat

Distrelec Germany has been acquired by RS Germany

From 07/05/2025 you will no longer be able to register as a new user on the Distrelec website. You can now also find Distrelec’s range on the RS website!
Find out more

Micro Switch, GP, 15A, , Overtravel Cross RollerGPTCRH02

GPTCRH02 - Micro Switch, GP, 15A, , Overtravel Cross Roller

300-17-548
GPTCRH02
Manufacturer:ZF Friedrichshafen AG

Micro Switch, GP, 15A, , Overtravel Cross Roller

Image is for illustrative purposes only. Please refer to product description.

GPTCRH02 - Micro Switch, GP, 15A, , Overtravel Cross Roller

300-17-548
GPTCRH02
Manufacturer:ZF Friedrichshafen AG

Product specifications
15 A
Overtravel Cross Roller 
Screw Terminal 
Phenol Formaldehyde (Phenolic / PF) 
250 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Available with a wide variety of actuators
  • Ultra small movement differential
  • Snap-action switch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 57 Gram
Dimensions (incl. package) 55 x 50 x 17 MM
Customs number 8536508090
UNSPSC (v5.03) 39121506