Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Micro Wire Saddle 7.3 mm Polyamide 6.6MWSEA1-1-01
MWSEA1-1-01 - Micro Wire Saddle 7.3 mm Polyamide 6.6, Essentra
155-12-702
MWSEA1-1-01

Micro Wire Saddle 7.3 mm Polyamide 6.6

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
2.9 mm
Polyamide 6.6 
Push-In 
Natural 
3 mm
A:7.3 mm
B:5 mm
C:4.25 mm
D:3.1 mm
E:9.1 mm
F:4 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Essentra
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 12 x 10 x 4 MM
Customs number 3926909790
UNSPSC (v5.03) 39121717
EAN 5052751826113