1 min order
Milliamp Process Clamp Meter, LCD, IP40FLUKE 771
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Order battery separately
Delivery Note
Scope of delivery: 771: Supplied with padded carry case, operating manual in GER/FRE/ITA/ENG
Scope of delivery: 772, 773: Supplied with padded carry case, standard test leads with crocodile clips, set of test leads with mini clips, hanger with hook and loop tape, operating manual in GER/FRE/ITA/ENG
Family Information
- Measure output signals without breaking the loop
- The Fluke 771, 772 and 773 mA Process Clamp Meters pay for themselves
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Best in class 0.2 % accuracy
- 0.01 mA resolution and sensitivity
- Measure 4 to 20 mA signals without ”breaking the loop”
- Measure mA signals for PLC and control system analog I/O
- Dual backlit display with both mA measurement and percent of 4 to 20 mA span
- Measurement Spotlight illuminates hard to see wires in dark enclosures
- Detachable clamp with extension cable for measurements in tight locations
- Measure 10 to 50 mA signals in older control systems using the 99.9 mA range
- Automatically change the 4 to 20 mA output for remote testing
- Power saving features, auto-off, backlight timeout extend battery life
- Hold function captures and displays changing measurements
Previous Article Number
Paper catalogue
2016/17 p. 1686
Paper catalogue
2013/14 p. 1374
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 535 Gram
Dimensions (incl. package) 115 x 70 x 280 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 95969349697