Business
Private
EURExc. Vat
Mini Cable Connector Plug 6 Contacts, 2A, 140VDC, IP67HR10A-7P-6P(73)

HR10A-7P-6P(73) - Mini Cable Connector Plug 6 Contacts, 2A, 140VDC, IP67

144-44-717
HR10A-7P-6P(73)
Manufacturer:Hirose

Offer
Mini Cable Connector Plug 6 Contacts, 2A, 140VDC, IP67

Image is for illustrative purposes only. Please refer to product description.

HR10A-7P-6P(73) - Mini Cable Connector Plug 6 Contacts, 2A, 140VDC, IP67

144-44-717
HR10A-7P-6P(73)
Manufacturer:Hirose

Product specifications
Brass 
Zinc Alloy 
Silver 
Matte Nickel 
Copper Alloy 
Cable Mount 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Notes

Usage Note

  • Cable plugs cannot be coupled to cable sockets with a floating connection

Family Information

  • Very narrow and lightweight plug connectors
  • Push-pull locking mechanism for quick and easy coupling
  • Compatible with Hirose series HR10

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Hirose
Gross weight (incl. package) 9.59 Gram
Dimensions (incl. package) 50 x 50 x 10 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402