Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mini SMD LED Green 565nm 30mA 2.1V -60 / 60° / °VLMG21J2L1-GS08
VLMG21J2L1-GS08 - Mini SMD LED Green 565nm 30mA 2.1V -60 / 60° / °, Vishay
301-05-902
VLMG21J2L1-GS08

No longer available. View product category

Mini SMD LED Green 565nm 30mA 2.1V -60 / 60° / °

Image is for illustrative purposes only. Please refer to product description.

100 min order
Product specifications
Top Mount 
Green 
Transparent 
Flat 
1.5 x 0.9 mm 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Exceptional brightness
  • Compatible with automatic placement equipment
  • EIA and ICE standard package
  • Excellent for coupling to light pipes and backlighting
  • Low power consumption

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Vishay
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 3 x 2 x 2 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601