Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mini SMD LED Red 639nm 50mA 2V -60 / 60° / °VLMS233T1V1-GS08
VLMS233T1V1-GS08 - Mini SMD LED Red 639nm 50mA 2V -60 / 60° / °, Vishay
301-05-927
VLMS233T1V1-GS08

No longer available. View product category

Mini SMD LED Red 639nm 50mA 2V -60 / 60° / °

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
Top Mount 
Red 
Transparent 
Flat 
0.9 x 1.5 mm 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Exceptional brightness
  • Compatible with automatic placement equipment
  • EIA and ICE standard package
  • Excellent for coupling to light pipes and backlighting
  • Low power consumption

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Vishay
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 3 x 4 x 3 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601