Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 5 A, 250V, ON-ON, BlackRND 210-00501
RND 210-00501 - Rocker Switch, 5 A, 250V, ON-ON, Black, RND
301-05-118
RND 210-00501

No longer available. View product category

Rocker Switch, 5 A, 250V, ON-ON, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
None 
Panel Mount 
250 V
No 
9.4 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Terminal seal: epoxy
  • Electrical life: 50 000 make-and-break cycles at full load

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 30 x 29 x 9 MM
Customs number 8536508090
UNSPSC (v5.03) 39121506