1 min order
Miniature Spacer, 6.4mm, Polyamide 6.6 (PA6.6)RND 610-00263
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Miniature spacer pack (50 pieces)
- Snap in fastening
- Hole diameter 3.18 ± 0.08 mm
- Panel thickness 1.57 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer RND
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 120 x 120 x 10 MM
Customs number 3926909790
UNSPSC (v5.03) 31161816
EAN 653415243007