Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Toggle Switch ON-OFF-ON 100 mA 1COM2013SS4G03
M2013SS4G03 - Miniature Toggle Switch ON-OFF-ON 100 mA 1CO, NKK
135-27-557
M2013SS4G03

Miniature Toggle Switch ON-OFF-ON 100 mA 1CO

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1CO 
ON-OFF-ON 
100 mA 
28 V
1 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Anti-rotation design
  • Epoxy sealed terminals
  • Molded diallyl phthalate case has UL flammability rating of 94V-0
  • Anti-jamming design protects contacts from damage due to excessive downward force on actuator
  • High torque bushing construction prevents rotation or separation from frame during installation
  • High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)|13560-89-9 (Dechlorane Plus)
SCIP SSN7d66df5f-5261-477a-94af-b52a3d421547

Additional information

Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 30 x 10 x 7 MM
Customs number 8536501190
UNSPSC (v5.03) 39121507