Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Toggle Switch ON-ON 2 A / 5 A 2CO IP67RND 210-00450
RND 210-00450 - Miniature Toggle Switch ON-ON 2 A / 5 A 2CO IP67, RND
301-03-435
RND 210-00450

Miniature Toggle Switch ON-ON 2 A / 5 A 2CO IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2CO 
ON-ON 
2 A 
5 A 
125 VDC
250 VDC
28 VDC
2 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Miniature toggle switches with a low contact resistance and with either gold or silver contact material

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 36 x 12 x 13 MM
Customs number 8536501990
UNSPSC (v5.03) 39121507
EAN 653415281573