Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Toggle Switch ON-ON-(ON) SP3T IP67M2027SD8G01
M2027SD8G01 - Miniature Toggle Switch ON-ON-(ON) SP3T IP67, NKK
301-14-170
M2027SD8G01

No longer available. View product category

Miniature Toggle Switch ON-ON-(ON) SP3T IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
SP3T 
ON-ON-(ON) 
28 VAC
28 VAC
2 
IP67 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Anti-rotation design
  • Epoxy sealed terminals
  • Molded diallyl phthalate case has UL flammability rating of 94V-0
  • Anti-jamming design protects contacts from damage due to excessive downward force on actuator
  • High torque bushing construction prevents rotation or separation from frame during installation
  • High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)|13560-89-9 (Dechlorane Plus)
SCIP SSNb2d1c515-b2c2-42f5-b588-e1de27b4d27b

Additional information

Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 135 x 200 x 40 MM
Customs number 8536508090
UNSPSC (v5.03) 39121507