1 min order
Miniature TTL Serial JPEG Camera with NTSC Video 5V1386
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
It was designed to be used in security systems and does two main things - it outputs NTSC color video and can take snapshots of that video (in color) and transmit them over the TTL serial link. You can snap pictures at 640x480, 320x240 or 160x120 and they're pre-compressed JPEG images which makes them nice and small and easy to store on an SD card. Perfect for a data-logging, security, or photography project.
- Image sensor: CMOS 1/4 inch
- CMOS Pixels: 30M
- Pixel size: 5.6um*5.6um
- Manual focus adjustable from 5 to 15meters
- Output format: Standard JPEG
- White balance, Exposure, Gain: Automatic
- Shutter: Electronic rolling shutter
- Frame speed: 640*480 30fps
- Image size: VGA(640*480), QVGA (320*240), QQVGA (160*120)
- Current draw: 75mA
Previous Article Number
Additional information
Country of origin Thailand (TH)
Manufacturer Adafruit
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 108 x 45 x 20 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628