1 min order
Miro Relay Miro AC / DC 230V 230V 6A Screw Terminal52041
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- With relay or opto coupler
- Narrow width
- Compatible with DIN rail 35 mm and can be connected in series
- Terminal connection, status display and labeling sign
- Relay output with interference wiring
- Ground potential of 24 VDC models can be connected with plug-in bridges
- Standards: EN 50 022
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1336
Additional information
Country of origin Germany (DE)
Manufacturer Murr
Gross weight (incl. package) 35 Gram
Dimensions (incl. package) 90 x 140 x 6 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 4048879027168