EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

DELL-U4021QW - Monitor, UltraSharp, 39" (100.8 cm), 5120 x 2160, IPS, 21:9

  302-34-622
  DELL-U4021QW
 :Dell

Energy Efficiency Label
Monitor, UltraSharp, 39" (100.8 cm), 5120 x 2160, IPS, 21:9

 

DELL-U4021QW - Monitor, UltraSharp, 39" (100.8 cm), 5120 x 2160, IPS, 21:9

  302-34-622
  DELL-U4021QW
 :Dell

 
IPS 
5120 x 2160 
39" (100.8 cm) 
21:9 
60 Hz

 

 

 

 
 
   

 

  China (CN)
  22520 Gram
  1.190 x 540 x 250 MM
  8528521000
  43172401