EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

MOSFET, N-Channel, 250V, 110A, TO-247IXTH110N25T

IXTH110N25T - MOSFET, N-Channel, 250V, 110A, TO-247

  302-53-421
  IXTH110N25T
1258047
 :Ixys

MOSFET, N-Channel, 250V, 110A, TO-247

 

IXTH110N25T - MOSFET, N-Channel, 250V, 110A, TO-247

  302-53-421
  IXTH110N25T
1258047
 :Ixys

 
N-Channel 
Single 
110 A
250 V
26 mOhm

 

 

 

 
 .  
   

 

  Germany (DE)
  6 Gram
  5 x 16 x 41 MM
  8541100000
  32111603