EURExc. Vat
Cart

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

MOSFET, N-Channel, 500V, 20A, TO-247IRFP460PBF
EUR 66.40 (Exc. Vat)
EUR 79.016 (Incl. VAT)

IRFP460PBF - MOSFET, N-Channel, 500V, 20A, TO-247

Distrelec Article Number: 304-42-107
Manufacturer Part Number: IRFP460PBF
RS Stock No.: 2810634
 :Vishay

New to us
MOSFET, N-Channel, 500V, 20A, TO-247

Image is for illustrative purposes only. Please refer to product description.

IRFP460PBF - MOSFET, N-Channel, 500V, 20A, TO-247

Distrelec Article Number: 304-42-107
Manufacturer Part Number: IRFP460PBF
RS Stock No.: 2810634
 :Vishay

The exact delivery date will be stated in the order confirmation.

Price per Pack of 10 pieces

EUR 79.016

  (Incl. VAT)

EUR 66.40

  (Exc. Vat)

1 +
EUR   66.40
1 min order
Product specifications
N-Channel 
Single 
20 A
500 V
270 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Vishay
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 35 x 30 x 15 MM
Customs number 8541290000
UNSPSC (v5.03) 32111603