EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

MOSFET, N-Channel, 50V, 220mA, SOT-23BSS138G

BSS138G - MOSFET, N-Channel, 50V, 220mA, SOT-23

  304-42-825
  BSS138G
5452529
 :onsemi

New to us
MOSFET, N-Channel, 50V, 220mA, SOT-23

 

BSS138G - MOSFET, N-Channel, 50V, 220mA, SOT-23

  304-42-825
  BSS138G
5452529
 :onsemi

 
N-Channel 
Single 
220 mA
50 V
1.1 Ohm

 

 

 

  • Pb-free
  • Halide free

 

 
 
   

 

  Malaysia (MY)
  2 Gram
  114 x 70 x 2 MM
  8541210000
  32111603