EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

MOSFET, N-Channel, 600V, 6A, TO-220FPSTP6NK60ZFP

STP6NK60ZFP - MOSFET, N-Channel, 600V, 6A, TO-220FP

  304-29-904
  STP6NK60ZFP
151416
 :ST

MOSFET, N-Channel, 600V, 6A, TO-220FP

 

STP6NK60ZFP - MOSFET, N-Channel, 600V, 6A, TO-220FP

  304-29-904
  STP6NK60ZFP
151416
 :ST

 
N-Channel 
Single 
6 A
600 V
1 Ohm

 

 

 

  • Zener-protected N-channel Power MOSFETs developed using the SuperMESH™ technology by STMicroelectronics, an optimization of the well-established PowerMESH™
  • In addition to a significant reduction in on-resistance, these devices are designed to ensure a high level of dv/dt capability for the most demanding applications

 

 
 .  
   

 

  United States (US)
  ST
  7 Gram
  125 x 75 x 5 MM
  8541100000
  32111603