EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

IRFP3306PBF - MOSFET, N-Channel, 60V, 160A, TO-247

  303-41-349
  IRFP3306PBF
 :Infineon

MOSFET, N-Channel, 60V, 160A, TO-247

 

IRFP3306PBF - MOSFET, N-Channel, 60V, 160A, TO-247

  303-41-349
  IRFP3306PBF
 :Infineon

 
N-Channel 
Single 
160 A
60 V
3.3 mOhm

 

 

 

 
 
   

 

  China (CN)
  5.5 Gram
  15 x 35 x 5 MM
  8541100000
  32111603