EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

STP7NK80Z - MOSFET, N-Channel, 800V, 5.2A, TO-220AB

  300-18-840
  STP7NK80Z
 :ST

MOSFET, N-Channel, 800V, 5.2A, TO-220AB

 

STP7NK80Z - MOSFET, N-Channel, 800V, 5.2A, TO-220AB

  300-18-840
  STP7NK80Z
 :ST

 
N-Channel 
Single 
5.2 A
800 V
1.5 Ohm

 

 

 

  • Zener-protected N-channel Power MOSFETs developed using the SuperMESH™ technology by STMicroelectronics, an optimization of the well-established PowerMESH™
  • In addition to a significant reduction in on-resistance, these devices are designed to ensure a high level of dv/dt capability for the most demanding applications

 

 
 .  

 

  Taiwan (TW)
  ST
  2 Gram
  30 x 10 x 5 MM
  8541290000
  32111603