Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
MOSFET Relay , SMD-8, 1NO, 100V, 550mA, SMDPVD1352NSPBF
PVD1352NSPBF - MOSFET Relay , SMD-8, 1NO, 100V, 550mA, SMD, Infineon
303-41-426
PVD1352NSPBF

New to us
MOSFET Relay , SMD-8, 1NO, 100V, 550mA, SMD

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1NO 
Gull Wing Terminal 
SMD 
6.5 mm
9.4 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Infineon
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541100000
UNSPSC (v5.03) 39121542