Business
Private
EURExc. Vat
Motor Driver IC SMD 850mA 34VTMC239A-SA

TMC239A-SA - Motor Driver IC SMD 850mA 34V

173-29-917
TMC239A-SA
Manufacturer:Trinamic

Motor Driver IC SMD 850mA 34V

Image is for illustrative purposes only. Please refer to product description.

TMC239A-SA - Motor Driver IC SMD 850mA 34V

173-29-917
TMC239A-SA
Manufacturer:Trinamic

Product specifications
Bipolar Stepper Motor 
Stepper 
2 
100 kHz
SPI 
850 mA

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Integrated circuits
  • TMC428: Controller for up to three stepper motors, full step frequencies up to 20 kHz
  • TMC428-EVAL: Evaluation-Kit, consisting of microprocessor, PC interface with software, documentation
  • Diagnostic functions (short circuit, excess temperature, advanced excess temperature warning, open load)
  • The TMC236 is integrating an efficient MOSFET end level with low power consumption and heat production for currents up to 1.5 A
  • The TMC239 offers a simple connection of external MOSFETs (4*P-MOS + 4*N-MOS)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Singapore (SG)
Manufacturer Trinamic
Gross weight (incl. package) 0.79 Gram
Dimensions (incl. package) 18 x 12 x 3 MM
Customs number 8542399000
UNSPSC (v5.03) 32101619