Benefit from Moxa's cybersecurity solutions for industrial networks

Cybersecurity incidents severely compromise the reliability, availability, and security of industrial control systems (ICS) for critical infrastructure and the manufacturing industry, especially systems that involve Internet-facing ICS/SCADA devices. In light of the increasing number of cyber incidents, system integrators as well as component suppliers are expected to demonstrate their ability to respond to such incidents by proving that their network devices comply with the security requirements defined in the IEC 62443-4-2 Level 2 standard.

Cybersecurity solutions must include enhanced component-level security and a mechanism to manage the security level of devices. To put these security measures into practice, component suppliers must ramp up the security level of their network devices and the network as a whole. The challenge lies in assessing the potential security risks and gaps in the network and implementing an efficient way to configure and manage the security parameters of network devices in compliance with security standards.

Benefits of Cybersecurity:

  1. Prevent Intrusions and Attacks: Moxa’s network devices support user account, password policy, and authentication interface management features that meet the technical security requirements of the IEC 62443-4-2 Level 2 standard. Operators can use these features to create user accounts and roles, grant different access privileges, and manage access to devices across networks. Moxa’s solutions can help network administrators review the validity of the existing accounts and secure networks against threats and unauthorized access.
  2. Protect Sensitive Data: Moxa’s devices support advanced HTTPS/SSH features, which provide a secure channel for data transfer over unsecure networks ensuring reliable processing and retrieval of data. To protect data from being stolen or corrupted, Moxa provides functions such as SNMP password encryption and network configuration encryption, which ensure the highest level of protection for your network devices.
  3. Audit Network Events: Although it is quite difficult to detect breaches in real time, security event logs can help you identify the source of the issue. Information from these data logs can be used to track network activities, analyze potential threats, or identify devices that are incorrectly configured, which you can then use to disconnect user access, delete user accounts, or restart devices.

 Upgrade your system security with MOXA products!


MOXA NPort Secure Serial Server

Moxa 6600 / 6150 / 6250 / 6450 series provide a simple solution to securely connect up to 16 serial devices to an Ethernet network. Interfaces: RS232/422/485.


MOXA EDS managed Ethernet Switches

MOXA EDS Switches come equipped with a redundant network protocol called Turbo Ring. Turbo Ring is an easy way to establish a redundant Ethernet network with ultra high-speed recovery time within 20 milliseconds. Moxa EDS 400 / 500 series is ideal for industrial use.


MOXA Industrial Access Point, AWK-Serie

Robuste Access Points für industrielle Umgebungen und Outdoor-Anwendungen. Einsetzbar als Access Point, Bridge oder Client. Geschwindigkeit bis 300 Mbps.


MOXA NPort Wireless Serial Server

MOXA Nport W-Series is the ideal choice for connecting your serial devices to a wireless LAN.