Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Multifunction Counter LED 6 Digits 65kHz 30VDC6.560.010.307

6.560.010.307 - Multifunction Counter LED 6 Digits 65kHz 30VDC

110-49-209
6.560.010.307
Manufacturer:Kübler

Multifunction Counter LED 6 Digits 65kHz 30VDC

Image is for illustrative purposes only. Please refer to product description.

6.560.010.307 - Multifunction Counter LED 6 Digits 65kHz 30VDC

110-49-209
6.560.010.307
Manufacturer:Kübler

Product specifications
Pulse Counter 
Tachometer 
Time Counter 
0 
999999 
65 kHz
10 VDC

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Multifunctional preset counter with 14 segment LED display
  • Counter, tachometer, timer and position display in one device
  • Can be used as preset counter, batch counter or total counter
  • Many different count modes
  • Scalable display
  • Set value, step or tracking preset
  • Readable or configurable via RS232/485 interface via MODBUS or CR/LF protocol
  • Allows direct connection of a large display or printer

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kübler
Gross weight (incl. package) 346 Gram
Dimensions (incl. package) 160 x 125 x 60 MM
Customs number 9029100090
UNSPSC (v5.03) 41111902
EAN 4045262327713