Business
Private
EURExc. Vat

Important changes for new registrations on the site

As of 07/05/2025 it is no longer possible to register as a new user on the Distrelec website. You can continue to order from Distrelec as before.You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Multifunction Installation Tester Kit with TruTest Software 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug5581068

5581068 - Multifunction Installation Tester Kit with TruTest Software 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug

304-26-519
5581068
Fluke 1672 FTT
Manufacturer:Fluke

Multifunction Installation Tester Kit with TruTest Software 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

5581068 - Multifunction Installation Tester Kit with TruTest Software 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug

304-26-519
5581068
Fluke 1672 FTT
Manufacturer:Fluke

Product specifications
Electrical Safety Tester 
1 GOhm
10 kOhm ... 1 MOhm 
Frequency: 45 Hz ... 66 Hz 
Voltage: 0 ... 600 V 
1 kV

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Serbia (RS)
Manufacturer Fluke
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 445 x 250 x 345 MM
Customs number 9030320000
UNSPSC (v5.03) 41113630
EAN 195112119617