Business
Private
EURExc. Vat
Multifunction Installation Tester Kit with TruTest Software 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug5581087

5581087 - Multifunction Installation Tester Kit with TruTest Software 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug

304-26-521
5581087
Fluke 1674 FC FTT
Manufacturer:Fluke

New
Multifunction Installation Tester Kit with TruTest Software 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

5581087 - Multifunction Installation Tester Kit with TruTest Software 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug

304-26-521
5581087
Fluke 1674 FC FTT
Manufacturer:Fluke

Product specifications
Electrical Safety Tester 
1 GOhm
10 kOhm ... 1 MOhm 
Frequency: 45 Hz ... 66 Hz 
Voltage: 0 ... 600 V 
1 kV

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Serbia (RS)
Manufacturer Fluke
Gross weight (incl. package) 5200 Gram
Dimensions (incl. package) 445 x 240 x 325 MM
Customs number 9030320000
UNSPSC (v5.03) 41113630
EAN 195112119631