Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Multimeter Kit, 10A, 6MOhm, Capacitance: 1000 nF ... 9999 uF / LoZ Capacitance: 1 nF ... 500 uFFLUKE-117/323 ISO CAL

FLUKE-117/323 ISO CAL - Multimeter Kit, 10A, 6MOhm, Capacitance: 1000 nF ... 9999 uF / LoZ Capacitance: 1 nF ... 500 uF

304-46-644
FLUKE-117/323 ISO CAL
Manufacturer:Fluke

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Multimeter Kit, 10A, 6MOhm, Capacitance: 1000 nF ... 9999 uF / LoZ Capacitance: 1 nF ... 500 uF

Image is for illustrative purposes only. Please refer to product description.

FLUKE-117/323 ISO CAL - Multimeter Kit, 10A, 6MOhm, Capacitance: 1000 nF ... 9999 uF / LoZ Capacitance: 1 nF ... 500 uF

304-46-644
FLUKE-117/323 ISO CAL
Manufacturer:Fluke

Product specifications
AC: 600 mV ... 600 V 
DC: 600 mV ... 600 V 
6 A
10 A
6 A
10 A

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Fluke 117- genuinely effective multimeter
  • 6000 digits, bar graph and background lighting
  • 0.5% DC measurement accuracy, min/max and average value recording
  • Fluke 323 clamp meter
  • AC current range up to 400 A
  • Measurement of DC and AC voltages
  • Opening for the clamping jaw 30 mm
  • TL75 measurement line set
  • C115 carrying bag with shoulder strap
  • TPAK magnetic holder

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 1359 Gram
Dimensions (incl. package) 310 x 93 x 273 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969659215