Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Multimeter Kit, 600uA, 6MOhm, Capacitance: 1000 nF ... 9999 uF / Temperature: -40 ... 400 °C / LoZ Capacitance: 1 nF ... 500 uFFLUKE 116/323 ISO CAL

FLUKE 116/323 ISO CAL - Multimeter Kit, 600uA, 6MOhm, Capacitance: 1000 nF ... 9999 uF / Temperature: -40 ... 400 °C / LoZ Capacitance: 1 nF ... 500 uF

304-46-692
FLUKE 116/323 ISO CAL
Manufacturer:Fluke

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Multimeter Kit, 600uA, 6MOhm, Capacitance: 1000 nF ... 9999 uF / Temperature: -40 ... 400 °C / LoZ Capacitance: 1 nF ... 500 uF

Image is for illustrative purposes only. Please refer to product description.

FLUKE 116/323 ISO CAL - Multimeter Kit, 600uA, 6MOhm, Capacitance: 1000 nF ... 9999 uF / Temperature: -40 ... 400 °C / LoZ Capacitance: 1 nF ... 500 uF

304-46-692
FLUKE 116/323 ISO CAL
Manufacturer:Fluke

Product specifications
AC: 600 mV ... 600 V 
DC: 600 mV ... 600 V 
600 uA
600 uA
6 MOhm
600 Ohm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For the complete solution to HVAC troubleshooting the extra value-packed HVAC Multimeter and Clamp Meter Combo Kit
  • Fluke 116 HVAC TRMS 600 V Multimeter with Temperature and Microamps
  • TL175 Hard Point Test Lead Set
  • TPak ToolPak Magnetic Meter Hanging Strap
  • Flexible Cuff Pipe Clamp Thermocouple
  • 80BK Integrated Temperature Probe
  • 80AK-A Thermocouple Adapter
  • C115 Deluxe Soft Carrying Case with Shoulder Strap
  • Fluke 323 TRMS Clamp Meter
  • 400 A ac current measurement
  • 600 V ac and dc voltage measurement
  • CAT IV 300V/CAT III 600 V safety rating

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 1399 Gram
Dimensions (incl. package) 307 x 91 x 275 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 116