Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
NEOZED fuse 35A 400V 250V D025SE2335
5SE2335 - NEOZED fuse 35A 400V 250V D02, Siemens
133-80-957
5SE2335

NEOZED fuse 35A 400V 250V D02

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15 mm
gG / gL 
36 mm
250 V
400 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compliant with DIN VDE 0636, IEC 269
  • To protect cables and lines

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 37 x 16 x 16 MM
Customs number 8536105090
UNSPSC (v5.03) 39121617
EAN 4001869005997