Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Nibbling Pliers U-Shaped 10.5mmNT 105

NT 105 - Nibbling Pliers U-Shaped 10.5mm, NEMIQ

Distrelec Article Number: 302-00-898
Manufacturer Part Number: NT 105
Nibbling Pliers U-Shaped 10.5mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10.5 mm
U-Shaped 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • For cable installation: cable ducts, junction boxes, etc.

Family Information

  • Makes clean cuts without cracking the plastic
  • Length: 160 mm

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer NEMIQ
Gross weight (incl. package) 259 Gram
Dimensions (incl. package) 118 x 23 x 200 MM
Customs number 8205598000
UNSPSC (v5.03) 27111505
EAN 7331176311830