Business
Private
EURExc. Vat

Distrelec Germany has been acquired by RS Germany

From 07/05/2025 you will no longer be able to register as a new user on the Distrelec website. You can now also find Distrelec’s range on the RS website!
Find out more

HTXHD - Notebook, Latitude 3000, 14" (35.6 cm), Intel Core i5, i5-10310U, 1.7GHz, 256GB SSD, 8GB DDR4, Black

301-96-402
HTXHD
3410
Manufacturer:Dell

Notebook, Latitude 3000, 14" (35.6 cm), Intel Core i5, i5-10310U, 1.7GHz, 256GB SSD, 8GB DDR4, Black

Image is for illustrative purposes only. Please refer to product description.

HTXHD - Notebook, Latitude 3000, 14" (35.6 cm), Intel Core i5, i5-10310U, 1.7GHz, 256GB SSD, 8GB DDR4, Black

301-96-402
HTXHD
3410
Manufacturer:Dell

Product specifications
14" (35.6 cm) 
1920 x 1080 
VA 
16:9 
No 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SVHC 25973-55-1 (2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328))|68515-50-4 (1,2-Benzenedicarbxylic acid, dipentylester, branched and linear)|112-49-2 (1,2-bis(2-methoxyethoxy)ethane (TEGDME,triglyme))|629-14-1 (1,2-diethoxyethane)|60-09-3 (4-aminoazobenzene)|3825-26-1 (Ammonium pentadecafluorooctanoate (APFO)|68-12-2 (N,N-dimethylformamide)|7646-79-9 (Cobalt dichloride)|1303-86-2 (Diboron trioxide)|12060-00-3 (Lead titanium trioxide)|12626-81-2 (Lead titanium zirconium oxide)|1330-43-4 (Disodium tetraborate anhydrous)|10043-35-3 11113-50-1 (Boric Acid)|80-05-7 (4,4'-isopropylidenediphenol Bisphenol A)|110-71-4 (1,2-dimethoxyethane, ethylene glycol dimethylether (EGDME))|7439-92-1 (Lead)|25550-51-0 19438-60-9 48122-14-1 57110-29-9 (Hexahydromethylphthalic anhydride)

Additional information

Country of origin China (CN)
Manufacturer Dell
Gross weight (incl. package) 1600 Gram
Dimensions (incl. package) 8 x 31 x 45 MM
Customs number 8471300000
UNSPSC (v5.03) 43171801
EAN 5397184419694