1 min order
ESD Surface Resistivity Meter61-100-0401
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with battery, earthing cable, transport bag and description
Family Information
- For mobile use
- Measures the resistance of a surface or between a surface and earth
- Measures Ohm/div with two exactly parallel measuring bodies
- Extremely easy to operate
- Power: 1 x 9V PP3 battery
- Display: 3 green led, 6 yellow led, 2 red led
- Measurement range : 10e3 - 10e12 Ohm / 40 - 60°C / 0 - 100% RH
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1983
Paper catalogue
2013/14 p. 2260
Additional information
Country of origin Germany (DE)
Manufacturer Eurostat
Gross weight (incl. package) 212 Gram
Dimensions (incl. package) 155 x 100 x 70 MM
Customs number 9030337000
UNSPSC (v5.03) 46182105