Business
Private
EURexc. VAT
All
Cart
All
Operating Hour Counter Analogue, 7 Digits, 22.2 x 45mm0 891 331

0 891 331 - Operating Hour Counter Analogue, 7 Digits, 22.2 x 45mm, Hengstler

136-61-982
0 891 331

Operating Hour Counter Analogue, 7 Digits, 22.2 x 45mm

Image is for illustrative purposes only. Please refer to product description.

0 891 331 - Operating Hour Counter Analogue, 7 Digits, 22.2 x 45mm, Hengstler

136-61-982
0 891 331

Product specifications
Time Counter 
0 h 
99999.99 h 
12 VDC
36 VDC

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With operating indicator
  • For front panel assembly, DIN 24 x 48 mm
  • Option: front panel 48 x 48, 29 x 54, 52 x 52 mm
  • Mounting via clamping frame; option: flush-mounted frame

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Hengstler
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 57 x 40 x 25 MM
Customs number 9029100090
UNSPSC (v5.03) 41111902