Business
Private
EURexc. VAT
Optical Light Source, Single-Mode, SC, 1.5um, LEDSFSINGLEMODESOURCE

SFSINGLEMODESOURCE - Optical Light Source, Single-Mode, SC, 1.5um, LED, Fluke Networks

110-42-642
SFSINGLEMODESOURCE

Optical Light Source, Single-Mode, SC, 1.5um, LED

Image is for illustrative purposes only. Please refer to product description.

SFSINGLEMODESOURCE - Optical Light Source, Single-Mode, SC, 1.5um, LED, Fluke Networks

110-42-642
SFSINGLEMODESOURCE

Product specifications
Single-Mode Laser Light Source 
1.5 um
SC 
LED 
2x AA 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Single-port, simultaneous dual-wavelength feature completes testing in half the time and saves measurements from both wavelengths into one record
  • Additional 1490 and 1625 nm wavelengths extends product use to broader applications
  • CheckActive™ feature emits an audible tone and displays an icon when a live fiber is detected, eliminating the need to set up a measurement
  • Min/Max capability automates precision tracking of intermittent power fluctuations
  • Large internal memory save 1000 results which enables continuous testing and recording
  • LinkWare Cable Test Management software helps to analyze test results and create professional test reports

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke Networks
Gross weight (incl. package) 681 Gram
Dimensions (incl. package) 260 x 175 x 138 MM
Customs number 9030400000
UNSPSC (v5.03) 41113702
EAN 754082063155