LED Dot Matrix Displays

16 Products found
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Matrix
Light colour
Polarity
Matrix height
Peak wave length
Rated on-state current (per LED)
Case colour
Light intensity typ.
Forward voltage
Art.Nr. 175-50-547
Type:
TA20-11QBWA-D
1 +
 5,31
3 +
 5,08
Kingbright
5 x 7 dots
blue
C.A.
50 mm
468 nm
20 mA
grey
21000 µcd
-
Art.Nr. 175-50-664
Type:
TC20-11SRWA
1 +
 5,05
3 +
 4,80
Kingbright
5 x 7 dots
red
C.C.
50 mm
660 nm
20 mA
grey
26000 µcd
1.85...2.5 V
Art.Nr. 175-50-663
Type:
TA20-11SRWA
1 +
 4,95
5 +
 4,70
Kingbright
5 x 7 dots
red
C.A.
50 mm
660 nm
20 mA
grey
26000 µcd
1.85...2.5 V
Art.Nr. 175-50-660
Type:
TA07-11SRWA
1 +
 3,72
5 +
 3,31
Kingbright
5 x 7 dots
red
C.A.
18 mm
660 nm
20 mA
grey
24000 µcd
1.85...2.5 V
Art.Nr. 175-50-548
Type:
TC20-11QBWA-D
1 +
 5,31
10 +
 4,85
50 +
 4,38
Kingbright
5 x 7 dots
blue
C.C.
50 mm
468 nm
20 mA
grey
40000 µcd
-
Art.Nr. 175-07-007
Type:
TA12-11SRWA
1 +
 4,58
5 +
 4,35
Kingbright
5 x 7 dots
red
C.A.
30 mm
660 nm
20 mA
grey
24000 µcd
1.85...2.5 V
Art.Nr. 175-50-658
Type:
TA20-11GWA
1 +
 4,68
10 +
 4,22
50 +
 3,77
Kingbright
5 x 7 dots
green
C.A.
50 mm
565 nm
20 mA
grey
1600 µcd
2.0...2.5 V
Art.Nr. 175-50-659
Type:
TC20-11GWA
1 +
 4,77
5 +
 4,54
Kingbright
5 x 7 dots
green
C.C.
50 mm
565 nm
20 mA
grey
1600 µcd
2.2...2.5 V
Art.Nr. 175-50-668
Type:
TC12-11EWA
1 +
 4,07
10 +
 3,64
50 +
 3,24
Kingbright
5 x 7 dots
red
C.C.
30 mm
625 nm
20 mA
grey
8000 µcd
2.0...2.5 V
Art.Nr. 175-50-665
Type:
TA07-11EWA
1 +
 3,07
5 +
 2,63
Kingbright
5 x 7 dots
red
C.A.
18 mm
625 nm
20 mA
grey
8000 µcd
2.0...2.5 V

Products are being loaded..