Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope TBS2000 DSOx 100MHz 1GSPS USB / EthernetTBS2102
TBS2102 - Oscilloscope TBS2000 DSOx 100MHz 1GSPS USB / Ethernet, Tektronix
300-68-203
TBS2102

No longer available. View alternative products

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Oscilloscope TBS2000 DSOx 100MHz 1GSPS USB / Ethernet

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DSO 
100 MHz
2 mV/div
5 V/div
8 Bit
Measuring Functions:PeriodFrequencyRise TimeFall TimePositive Duty CycleNegative Duty CyclePositive Pulse WidthNegative Pulse WidthBurst WidthPhasePositive OvershootNegative OvershootPeak to PeakAmplitudeHighLowMaxMinMeanCycle MeanRMSCycle RMSPositive Pulse CountNegative Pulse CountRising Edge CountFalling Edge CountAreaCycle AreaDelay FRDelay FFDelay FRDelay RR
Series:TBS2000

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Designed to make your work easier and for outstanding waveform visualization and analysis. The TBS2000 series digital storage oscilloscope captures and displays significantly more signal to help you evaluate designs faster. Easily and confidently analyze your signals with new on-waveform cursor readouts and 32 automatic measurements, each with informative tips to help you choose the right one. The TekVPI probe interface works with traditional BNC connections, but also enables wide application coverage with active voltage probes and current probes. 

  • 9 inch WVGA TFT-LCD display
  • 20 megapoint record length on all channels
  • 15 horizontal grids for 50% more visualization in the same scale setting
  • TekVPITM probe interface supports active, differential, and current probes
  • 32 automated measurements and FFT function for thorough waveform analysis
  • Configurable HelpEverywhere provides on-screen tips for specified settings
  • Built-in ScopeIntro handbook provides oscilloscope fundamentals

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 3100 Gram
Dimensions (incl. package) 510 x 370 x 250 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638